TracoPower TPP 450-115-M SMPSU 16.2V DC 30A 450W Reliable Power Supply

MPN
TPP 450-115-M
Brand
TracoPower
Order Code
07-8354
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £200.33
5+ £194.31
10+ £188.29
25+ £180.28
50+ £172.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/11/2026

TracoPower produces the TPP 450-115-M, a switch-mode power supply unit with 16.2 V DC output, 30 A current, and 450 W power capacity. This PCB mount power supply features solder lugs for secure connections, making it suitable for various electronic applications. Ideal for integrating into printed circuit boards, it is commonly used in industrial and commercial settings requiring reliable and efficient power solutions.
Number of Outputs 1
Output Power Max 450W
Output Voltage 13.8V DC
Mounting Type Other
Connection Connector
Dimensions (L x W x H) 148.2 x 80.0 x 40.6 mm
Height 40.6mm
Input Voltage 264V AC
Length 148.2mm
Max. operating temperature (derating) 60°C
Max. output current 30A
Maximum Operating Temperature 80°C
Maximum Temperature 80°C
Min. temperature -40°C
Minimum Input Volage 85V AC
Misc Attribute 2 closed
Operating temperature (min.) -40°C
Output Current 0mA
Type SMPSU
Weight 552g
Width 80.0mm

Reviews

Be the first to submit a review

Trustpilot