TracoPower TPP 40-321M2 Power Supply 12V DC 3.34A 40W Compact and Efficient

MPN
TPP 40-321M2
Brand
TracoPower
Order Code
07-8352
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £69.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/12/2026

TracoPower manufactures the TPP 40-321M2, a 40 W power supply unit delivering 12 V DC at 3.34 A. It is designed for mounting on a printed circuit board and features solder lugs for robust connections. This PSU is ideal for applications requiring reliable board-level power management solutions.
Number of Outputs 3
Output Power Max 40W
Output Voltage -12V DC
Mounting Type Other
Connection Connector
Dimensions (L x W x H) 34.5 x 60.5 x 102.4 mm
Height 102.4mm
Input Voltage 264V AC
Length 34.5mm
Max. output current 3.34A
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Input Volage 85V AC
Misc Attribute 2 open
Number of Inputs 1
Output Current 0A
Type PSU
Weight 216g
Width 60.5mm

Reviews

Be the first to submit a review

Trustpilot