TracoPower TPP 40-251 PSU 24V DC 1.67A 40W Single Output 1 pc

MPN
TPP 40-251
Brand
TracoPower
Order Code
07-8351
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £57.62
5+ £56.16
10+ £54.57
25+ £53.62
50+ £53.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 08/12/2026

The TracoPower TPP 40-251 is a 24 V DC, 1.67 A, 40 W PCB power supply unit ideal for circuit board mounting. It features solder lugs for secure connections. Typical applications include industrial and commercial electronics requiring reliable power.
Number of Outputs 2
Output Power Max 40W
Output Voltage 5V DC
Mounting Type Other
Connection Connector
Dimensions (L x W x H) 34.5 x 60.5 x 102.4 mm
Height 102.4mm
Input Voltage 264V AC
Length 34.5mm
Max. output current 1.67A
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Input Volage 85V AC
Misc Attribute 2 open
Number of Inputs 1
Output Current 0A
Type PSU
Weight 216g
Width 60.5mm

Reviews

Be the first to submit a review

Trustpilot