TracoPower TPP 40-124 PSU 24V DC 1.67A 40W Single-Output.

MPN
TPP 40-124
Brand
TracoPower
Order Code
07-8350
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £41.73
5+ £40.91
10+ £39.85
25+ £38.41
50+ £36.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

The TracoPower TPP 40-124 is a printed circuit board power supply unit delivering 24 V DC at 1.67 A with 40 W output. This PSU features solder lugs for easy PCB mounting and is ideal for applications requiring compact and efficient power solutions. It is commonly used in electronic equipment where reliable power supply is essential.
Number of Outputs 1
Output Power Max 40W
Output Voltage 24V DC
Mounting Type Other
Connection Connector
Dimensions (L x W x H) 33.3 x 60.5 x 89.7 mm
Height 89.7mm
Input Voltage 264V AC
Length 33.3mm
Max. output current 1.67A
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Input Volage 85V AC
Misc Attribute 2 open
Number of Inputs 1
Output Current 0A
Type PSU
Weight 169g
Width 60.5mm

Reviews

Be the first to submit a review

Trustpilot