TracoPower TPP 30-148-J SMPSU 48V 0.63A 30W 1pc Efficient Power Supply

MPN
TPP 30-148-J
Brand
TracoPower
Order Code
07-8349
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £42.39
5+ £41.10
10+ £39.75
25+ £37.91
50+ £37.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/08/2026

Manufactured by TracoPower, the TPP 30-148-J is a 30 W printed circuit board power supply unit that provides 48 V DC and 0.63 A output. This PCB mount SMPSU is equipped with solder lugs, making it easy to incorporate into various electronic assemblies. It is typically used in industrial, medical, and laboratory applications where stable and efficient power delivery is crucial.
Number of Outputs 1
Output Power Max 30W
Output Voltage 48V DC
Output Current 0mA
Mounting Type PCB
Connection Connector
Dimensions (L x W x H) 100.3 x 38.1 x 25.4 mm
Height 25.4mm
Input Voltage 264V AC
Length 100.3mm
Max. operating temperature (derating) 60°C
Max. output current 0.63A
Maximum Operating Temperature 85°C
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Input Volage 85V AC
Misc Attribute 2 closed
Operating temperature (min.) -40°C
Type SMPSU
Weight 119g
Width 38.1mm

Reviews

Be the first to submit a review

Trustpilot