TracoPower TPP 30-136A-J SMPSU 39.6V DC 840mA 30W Compact Power Supply

MPN
TPP 30-136A-J
Brand
TracoPower
Order Code
07-8347
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £26.79
5+ £25.97
10+ £25.79
25+ £25.55
50+ £25.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/08/2026

The TracoPower TPP 30-136A-J SMPSU is a high-efficiency power supply unit that delivers 39.6 V DC at 840 mA with a total output of 30 W. Designed for PCB mount with solder lugs, it is ideal for compact equipping of printed circuit boards. This unit is typically used in industrial and commercial electronic applications requiring reliable power supply solutions.
Number of Outputs 1
Output Power Max 30W
Output Voltage 32.4V DC
Output Current 0mA
Mounting Type Other
Connection Connector
Dimensions (L x W x H) 84.8 x 34.6 x 22.4 mm
Height 22.4mm
Input Voltage 264V AC
Interference suppression EN 55011, according to IEC 60601-1-2 4th Edition
EN 55032, Class B
Length 84.8mm
Max. output current 840mA
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Input Volage 85V AC
Misc Attribute 2 open
Number of Inputs 1
Type SMPSU
Weight 60.5g
Width 34.6mm

Reviews

Be the first to submit a review

Trustpilot