TracoPower TPP 150-124 PSU 24V 6.25A 150W Reliable Power Supply

MPN
TPP 150-124
Brand
TracoPower
Order Code
07-8323
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £87.45
5+ £84.84
10+ £82.20
25+ £78.74
50+ £75.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

The TracoPower TPP 150-124 is a 24V DC power supply unit delivering up to 6.25A with a total power of 150W. This PCB mount PSU features solder lugs for secure connections, making it ideal for equipping printed circuit boards in both industrial and commercial applications. Typical uses include powering electronic circuits, systems requiring a reliable power source, and various industrial automation equipment.
Number of Outputs 1
Output Power Max 150W
Output Voltage 24V DC
Mounting Type Other
Connection Connector
Dimensions (L x W x H) 49.2 x 62.0 x 116.8 mm
Height 116.8mm
Input Voltage 264V AC
Length 49.2mm
Max. output current 6.25A
Maximum Temperature 80°C
Min. temperature -25°C
Minimum Input Volage 85V AC
Misc Attribute 2 open
Number of Inputs 1
Output Current 0A
Type PSU
Weight 272g
Width 62.0mm

Reviews

Be the first to submit a review

Trustpilot