TracoPower TPP 15-136A-D SMPSU 36V 417mA 15W Compact Power Supply

MPN
TPP 15-136A-D
Brand
TracoPower
Order Code
07-8339
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £27.15
5+ £26.32
10+ £25.53
25+ £24.44
50+ £23.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/08/2026

TracoPower's TPP 15-136A-D is a compact PCB-mounted power supply unit providing 36 V DC at 417 mA, delivering 15 W of power. This SMPSU features solder lugs for easy installation on printed circuit boards. It is typically used in applications requiring reliable and efficient power conversion, such as industrial and commercial electronics.
Number of Outputs 1
Output Power Max 15W
Output Voltage 36V DC
Output Current 0mA
Mounting Type PCB
Connection Solder pins
Dimensions (L x W x H) 38.1 x 25.4 x 25.8 mm
Height 25.8mm
Input Voltage 264V AC
Length 38.1mm
Max. output current 417mA
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Input Volage 85V AC
Misc Attribute 2 open
Type SMPSU
Weight 16.5g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot