TracoPower TPP 15-136-D SMPSU 36V DC 0.41A 15W Single Output

MPN
TPP 15-136-D
Brand
TracoPower
Order Code
07-8340
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £27.37
5+ £25.38
10+ £25.02
25+ £24.68
50+ £24.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/08/2026

TracoPower's TPP 15-136-D is a PCB mount SMPSU offering 36 V DC output at 0.41 A with a power rating of 15 W. Featuring solder lugs, this compact power supply unit is well-suited for PCB equipping. Its typical applications include powering electronic devices requiring stable voltage and current.
Number of Outputs 1
Output Power Max 15W
Output Voltage 36V DC
Output Current 0mA
Mounting Type PCB
Connection Solder pins
Dimensions (L x W x H) 42.0 x 28.9 x 25.3 mm
Height 25.3mm
Input Voltage 264V AC
Length 42.0mm
Max. operating temperature (derating) 70°C
Max. output current 0.41A
Maximum Operating Temperature 85°C
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Input Volage 85V AC
Misc Attribute 2 closed
Operating temperature (min.) -40°C
Type SMPSU
Weight 43g
Width 28.9mm

Reviews

Be the first to submit a review

Trustpilot