TracoPower TPP 15-124A-D SMPSU 24V DC 625mA 15W Compact Power Supply

MPN
TPP 15-124A-D
Brand
TracoPower
Order Code
07-8336
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £22.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

The TracoPower TPP 15-124A-D is a printed circuit board power supply unit providing 24 V DC at 625 mA. This 15 W PSU features solder lugs for PCB mounting, making it suitable for quick and efficient circuit board equipping. It's typically used in applications requiring a reliable and compact switched-mode power supply unit.
Number of Outputs 1
Output Power Max 15W
Output Voltage 24V DC
Mounting Type PCB
Connection Solder pins
Dimensions (L x W x H) 38.1 x 25.4 x 25.8 mm
Height 25.8mm
Input Voltage 264V AC
Length 38.1mm
Max. output current 625mA
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Input Volage 85V AC
Misc Attribute 2 open
Output Current 0mA
Type SMPSU
Weight 16.5g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot