TracoPower TPP 15-105A-D TPP Series SMPSU 5V DC 3000mA 15W

MPN
TPP 15-105A-D
Brand
TracoPower
Order Code
07-8326
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.68
5+ £25.87
10+ £25.06
25+ £24.00
50+ £22.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/10/2026

The TracoPower TPP 15-105A-D is a 15 W switch mode power supply unit (SMPSU) designed for PCB mounting. It delivers 5 V DC and 3000 mA output, featuring solder lugs for secure installation. This unit is ideal for use in compact electronic devices and applications requiring efficient power conversion on a printed circuit board.
Number of Outputs 1
Output Power Max 15W
Output Voltage 5V DC
Mounting Type Other
Connection Solder pins
Dimensions (L x W x H) 38.1 x 25.4 x 25.8 mm
Height 25.8mm
Input Voltage 264V AC
Length 38.1mm
Max. output current 3000mA
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Input Volage 85V AC
Misc Attribute 2 open
Output Current 0mA
Type SMPSU
Weight 16.5g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot