TracoPower TPP 15-103-D SMPSU 3.3V DC 4A 13.2W High-Efficiency Module

MPN
TPP 15-103-D
Brand
TracoPower
Order Code
07-8325
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £30.98
5+ £30.06
10+ £29.14
25+ £27.91
50+ £26.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/10/2026

The TracoPower TPP 15-103-D is a PCB mount power supply unit providing a 3.3 V DC output at 4 A with a total power of 13.2 W. This SMPSU is designed with solder lugs for easy installation and is suitable for equipping printed circuit boards. It is ideal for applications requiring robust and compact power solutions.
Number of Outputs 1
Output Power Max 13.2W
Output Voltage 3.3V DC
Mounting Type PCB
Connection Solder pins
Dimensions (L x W x H) 42.0 x 28.9 x 25.3 mm
Height 25.3mm
Input Voltage 264V AC
Length 42.0mm
Max. operating temperature (derating) 70°C
Max. output current 4A
Maximum Operating Temperature 85°C
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Input Volage 85V AC
Misc Attribute 2 closed
Operating temperature (min.) -40°C
Output Current 0mA
Type SMPSU
Weight 43g
Width 28.9mm

Reviews

Be the first to submit a review

Trustpilot