TracoPower TPI 125-112A-J SMPSU 13.2V 8340mA 125W AC/DC PSU Module

MPN
TPI 125-112A-J
Brand
TracoPower
Order Code
07-8317
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £49.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/10/2026

TracoPower manufactures the TPI 125-112A-J SMPSU, a 125 W AC/DC PCB mount power supply with a 13.2 V DC output at 8340 mA. This unit features solder lugs for secure mounting and is ideal for equipping printed circuit boards. Typical applications include industrial and electronic devices requiring reliable power conversion.
Number of Outputs 1
Output Power Max 125W
Output Voltage 9.6V DC
Mounting Type Other
Connection JST connector
Dimensions (L x W x H) 77.2 x 51.1 x 32 mm
Height 32mm
Input Voltage 264V AC
Length 77.2mm
Max. output current 8340mA
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Input Volage 85V AC
Misc Attribute 2 open
Output Current 8.34A
Type SMPSU
Weight 156g
Width 51.1mm

Reviews

Be the first to submit a review

Trustpilot