TracoPower TOP 60522 PSU 5V DC 6A 55W Reliable Power Source

MPN
TOP 60522
Brand
TracoPower
Order Code
07-8315
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £37.37
5+ £36.73
10+ £35.78
25+ £34.41
50+ £32.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

TracoPower's TOP 60522 power supply unit is a PCB-mounted component delivering 5 V DC and up to 6 A, with a power output of 55 W. It is equipped with solder lugs for secure attachment and integration into printed circuit boards. This PSU is typically used in applications requiring reliable power management on circuit boards.
Number of Outputs 3
Output Power Max 55W
Output Voltage -12V DC
Mounting Type Other
Connection Connector
Dimensions (L x W x H) 30.0 x 50.8 x 101.6 mm
Height 101.6mm
Input Voltage 264V AC
Length 30.0mm
Max. output current 6A
Maximum Temperature 70°C
Min. temperature -10°C
Minimum Input Volage 90V AC
Misc Attribute 2 open
Number of Inputs 1
Output Current 0A
Type PSU
Weight 205g
Width 50.8mm

Reviews

Be the first to submit a review

Trustpilot