TracoPower TOP 60254 PSU 5V DC 6A 55W Reliable Power Supply Unit

MPN
TOP 60254
Brand
TracoPower
Order Code
07-8314
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £59.34
5+ £57.55
10+ £55.78
25+ £53.41
50+ £51.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

TracoPower is the manufacturer of the TOP 60254, a printed circuit board power supply unit with a 5 V DC output and a current of 6 A, delivering a power of 55 W. This PCB mount PSU with solder lugs is designed for easy installation on circuit boards. Typical applications include powering electronic devices and components that require stable DC power.
Number of Outputs 2
Output Power Max 55W
Output Voltage 24V DC
Mounting Type Other
Connection Connector
Dimensions (L x W x H) 30.0 x 50.8 x 101.6 mm
Height 101.6mm
Input Voltage 264V AC
Length 30.0mm
Max. output current 6A
Maximum Temperature 70°C
Min. temperature -10°C
Minimum Input Volage 90V AC
Misc Attribute 2 open
Number of Inputs 1
Output Current 0A
Type PSU
Weight 205g
Width 50.8mm

Reviews

Be the first to submit a review

Trustpilot