TracoPower TOP 60252 PSU 5V 6A 55W Single Output Compact Design

MPN
TOP 60252
Brand
TracoPower
Order Code
07-8313
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £73.70
5+ £71.49
10+ £69.27
25+ £66.34
50+ £63.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

TracoPower's TOP 60252 is a PCB-mounted power supply unit delivering 5 V DC at 6 A for a total of 55 W. This unit features solder lugs for easy PCB equipping, making it ideal for compact electronics projects. It is commonly used in applications requiring efficient, reliable power distribution on printed circuit boards.
Number of Outputs 2
Output Power Max 55W
Output Voltage 12V DC
Mounting Type Other
Connection Connector
Dimensions (L x W x H) 30.0 x 50.8 x 101.6 mm
Height 101.6mm
Input Voltage 264V AC
Length 30.0mm
Max. output current 6A
Maximum Temperature 70°C
Min. temperature -10°C
Minimum Input Volage 90V AC
Misc Attribute 2 open
Number of Inputs 1
Output Current 0A
Type PSU
Weight 205g
Width 50.8mm

Reviews

Be the first to submit a review

Trustpilot