TracoPower TOP 60124 PSU 24V DC 2.7A 64W Compact and Reliable

MPN
TOP 60124
Brand
TracoPower
Order Code
07-8312
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £46.57
5+ £45.17
10+ £43.78
25+ £41.91
50+ £40.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

The TracoPower TOP 60124 is a PCB mount power supply unit featuring a 24 V DC output at 2.7 A, delivering 64 W of power. It is equipped with solder lugs for easy integration into circuits, making it ideal for printed circuit board applications. This versatile PSU is commonly used in industrial and commercial electronic equipment.
Number of Outputs 1
Output Power Max 64W
Output Voltage 24V DC
Mounting Type Other
Connection Connector
Dimensions (L x W x H) 30.0 x 50.8 x 101.6 mm
Height 101.6mm
Input Voltage 264V AC
Length 30.0mm
Max. output current 2.7A
Maximum Temperature 70°C
Min. temperature -10°C
Minimum Input Volage 90V AC
Misc Attribute 2 open
Number of Inputs 1
Output Current 0A
Type PSU
Weight 205g
Width 50.8mm

Reviews

Be the first to submit a review

Trustpilot