TracoPower TOP 60112 PSU 12V DC 5A 60W Efficient Reliable Power Supply

MPN
TOP 60112
Brand
TracoPower
Order Code
07-8311
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £33.07
5+ £32.35
10+ £31.46
25+ £30.22
50+ £28.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

The TracoPower TOP 60112 is a 60 W power supply that outputs 12 V DC at 5 A, designed for PCB mounting with solder lugs. Manufactured by TracoPower, this compact PSU is ideal for applications requiring reliable and efficient power solutions in compact spaces. It is typically used in electronic equipment, industrial controls, and telecommunications systems.
Number of Outputs 1
Output Power Max 60W
Output Voltage 12V DC
Mounting Type Other
Connection Connector
Dimensions (L x W x H) 30.0 x 50.8 x 101.6 mm
Height 101.6mm
Input Voltage 264V AC
Length 30.0mm
Max. output current 5A
Maximum Temperature 70°C
Min. temperature -10°C
Minimum Input Volage 90V AC
Misc Attribute 2 open
Number of Inputs 1
Output Current 0A
Type PSU
Weight 205g
Width 50.8mm

Reviews

Be the first to submit a review

Trustpilot