TracoPower TMR 4-2422 DC/DC Converter 4W 0.16A Compact Design 1pc

MPN
TMR 4-2422
Brand
Traco Power
Order Code
07-8301
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.23
5+ £12.85
10+ £12.43
25+ £11.90
50+ £11.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/11/2026

TracoPower's TMR 4-2422 is a PCB mount DC/DC converter designed to deliver 4 W of power with a current output of 0.16 A. It features solder lugs for easy installation, making it ideal for PCB equipping and compact power supply applications. This converter is suitable for use in diverse printed circuit board power supply units.
Number of Outputs 2
Output Power Max 4W
Mounting Type PCB
Connection Solder pins
Dimensions (L x W x H) 21.8 x 9.3 x 15.2 mm
Efficiency 86%
Height 15.2mm
Input Voltage 36.0V DC
Insulation Voltage 1600V DC
Length 21.8mm
Max. output current 0.16A
Maximum Operating Temperature 70°C
Minimum Input Volage 18.0V DC
Misc Attribute 2 closed
Operating temperature (min.) -40°C
Operating Voltage 12 V
Output Current 0mA
Type DC/DC converter
Weight 4.8g
Width 9.3mm

Reviews

Be the first to submit a review

Trustpilot