TracoPower TMR 4-2411 DC/DC Converter 5V 0.8A 4W 1 pc

MPN
TMR 4-2411
Brand
Traco Power
Order Code
07-8299
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/11/2026

The TracoPower TMR 4-2411 is a DC/DC converter that delivers 5 V DC at 0.8 A with a power output of 4 W. This compact, high-efficiency unit is designed for PCB mount applications, featuring solder lugs for secure integration. Typical uses include powering electronic circuits and PCB equipment in industrial and consumer electronics.
Number of Outputs 1
Output Power Max 4W
Output Voltage +5.0V DC
Mounting Type PCB
Connection Solder pins
Dimensions (L x W x H) 21.8 x 9.3 x 15.2 mm
Efficiency 81%
Height 15.2mm
Input Voltage 36.0V DC
Insulation Voltage 1600V DC
Length 21.8mm
Max. output current 0.8A
Maximum Operating Temperature 70°C
Minimum Input Volage 18.0V DC
Misc Attribute 2 closed
Operating temperature (min.) -40°C
Operating Voltage 5 V
Output Current 0mA
Type DC/DC converter
Weight 4.8g
Width 9.3mm

Reviews

Be the first to submit a review

Trustpilot