TracoPower TMR 3-4811WIR DC/DC Converter 48V DC 600mA 3W SIL-8 Housing

MPN
TMR 3-4811WIR
Brand
TracoPower
Order Code
07-8298
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £18.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The TracoPower TMR 3-4811WIR is a DC/DC converter capable of converting 48 V DC at 600 mA with a power output of 3 W, featuring one output. This print converter is designed to provide reliable power conversion in industrial and transportation applications. Its compact design and high efficiency make it ideal for use in harsh environments where space and durability are critical.
Output Voltage 5V DC
Output Current 600mA
Connection Solder pins
Dim (L x W x H) 9.6 x 21.8 x 15.3 mm
Efficiency (max.) 81%
Enclosure SIL 8
Height 15.3mm
Input Voltage Range 75V DC
Insulation Voltage 3000V DC
Length 9.6mm
Max. output current 600mA
Maximum Operating Temperature +90°C
Minimum Input Volage 18V DC
Nominal Voltage 48V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 3W
Type DC/DC converter (print)
Weight 5.9g
Width 21.8mm

Reviews

Be the first to submit a review

Trustpilot