Easter Opening Hours and Delivery Dates here

TracoPower TMR 1-0511 DC/DC Converter 5V DC 1W Short-Circuit Protect

Order Code:

07-8285

Brand: TracoPower MPN: TMR 1-0511
Qty Unit Price (Inc VAT)
1+ £9.36
5+ £9.28
10+ £9.18
25+ £8.36
50+ £8.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 8 weeks

The TracoPower TMR 1-0511 is a DC/DC converter that provides a 5 V DC output at 200 mA with a power rating of 1 W. This compact converter by TracoPower is suitable for print applications requiring precise voltage conversion. It is typically used in industrial, telecommunications, and embedded systems for reliable power supply conversion.
Output Voltage 5V DC
Input Voltage Range 9V DC
Output Current 200mA
Connection Solder pins
Dim (L x W x H) 17 x 7.62 x 14.2 mm
Efficiency (max.) 76%
Enclosure SIL 6
Height 14.2mm
Insulation Voltage 1500V DC
Length 17mm
Max. output current 200mA
Min. input voltage 4.5V DC
Nominal Voltage 5V DC
Number of Outputs 1
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Power 1W
Type DC/DC converter (print)
Width 7.62mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot