TracoPower TMPW 50-124 SMPSU 24V DC 2.08A 50W 1pc

MPN
TMPW 50-124
Brand
TracoPower
Order Code
07-8281
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £29.25
5+ £28.38
10+ £27.49
25+ £26.32
50+ £25.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

The TracoPower TMPW 50-124 is a 50 W SMPSU that provides a 24 V DC output at 2.08 A. This compact, PCB mount power supply features solder lugs for easy installation on printed circuit boards. It is suitable for various applications requiring reliable power supply unit integration in electronic devices.
Number of Outputs 1
Output Power Max 50W
Output Voltage 24V DC
Mounting Type PCB
Connection Solder pins
Dimensions (L x W x H) 74.2 x 47.0 x 23.1 mm
Height 23.1mm
Input Voltage 305V AC
Length 74.2mm
Max. output current 2.08A
Maximum Operating Temperature 70°C
Maximum Temperature 70°C
Min. temperature -40°C
Minimum Input Volage 90V AC
Misc Attribute 2 closed
Operating temperature (min.) -40°C
Output Current 2.08A
Type SMPSU
Weight 158g
Width 47.0mm

Reviews

Be the first to submit a review

Trustpilot