TracoPower TMPW 5-105 SMPSU 5V DC 1A 5W Compact Power Supply

MPN
TMPW 5-105
Brand
TracoPower
Order Code
07-8282
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.31
5+ £9.83
10+ £9.40
25+ £9.07
50+ £8.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/10/2026

TracoPower's TMPW 5-105 SMPSU is a 5 V DC printed circuit board power supply unit delivering 1 A at 5 W. It's designed for PCB mounting with solder lugs, making it suitable for efficient integration into electronic circuits. Ideal for use in various electronic devices, it ensures reliable power delivery in compact applications.
Number of Outputs 1
Output Power Max 5W
Output Voltage 5V DC
Mounting Type PCB
Connection Solder pins
Dimensions (L x W x H) 37.0 x 27.5 x 17.5 mm
Height 17.5mm
Input Voltage 305V AC
Length 37.0mm
Max. output current 1A
Maximum Operating Temperature 70°C
Maximum Temperature 70°C
Min. temperature -40°C
Minimum Input Volage 90V AC
Misc Attribute 2 closed
Operating temperature (min.) -40°C
Output Current 1A
Type SMPSU
Weight 24g
Width 27.5mm

Reviews

Be the first to submit a review

Trustpilot