TracoPower TMPW 5-105-J SMPSU 5V DC 1A 5W Efficient Power Supply

MPN
TMPW 5-105-J
Brand
TracoPower
Order Code
07-8283
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.32
5+ £13.08
10+ £12.73
25+ £12.19
50+ £11.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/10/2026

The TracoPower TMPW 5-105-J is a 5 V DC, 1 A, 5 W switched-mode power supply unit ideal for PCB mounting. It features solder lugs for easy PCB equipping and provides a compact solution for circuit board applications. This power supply unit is typically used in embedded systems and industrial electronics.
Number of Outputs 1
Output Power Max 5W
Output Voltage 5V DC
Mounting Type PCB
Connection Connector
Dimensions (L x W x H) 55.1 x 43.2 x 23.0 mm
Height 23.0mm
Input Voltage 305V AC
Length 55.1mm
Max. output current 1A
Maximum Operating Temperature 70°C
Maximum Temperature 70°C
Min. temperature -40°C
Minimum Input Volage 90V AC
Misc Attribute 2 closed
Operating temperature (min.) -40°C
Output Current 1A
Type SMPSU
Weight 60g
Width 43.2mm

Reviews

Be the first to submit a review

Trustpilot