TracoPower TMPW 10-112 SMPSU 12V DC 0.83A 10W 1pc

Order Code:

07-8277

Brand: TracoPower MPN: TMPW 10-112
Qty Unit Price (Inc VAT)
1+ £14.89
5+ £14.48
10+ £14.03
25+ £13.93
50+ £13.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/05/2026

TracoPower's TMPW 10-112 is a PCB-mount switch mode power supply unit (SMPSU) offering 12 V DC output at 0.83 A with a total power of 10 W. It is equipped with solder lugs for easy mounting and integration into circuit boards. This reliable power supply is typically used in compact electronics and industrial automation applications where space and efficiency are critical.
Number of Outputs 1
Output Power Max 10W
Output Voltage 12V DC
Output Current 830mA
Mounting Type PCB
Connection Solder pins
Dimensions (L x W x H) 27.5 x 37.0 x 20.0 mm
Height 20.0mm
Input Voltage 305V AC
Length 27.5mm
Max. output current 0.83A
Max. temperature 70°C
Min. input voltage 90V AC
Min. temperature -40°C
Misc Attribute 2 closed
Operating temperature (max.) 70°C
Operating temperature (min.) -40°C
Type SMPSU
Width 37.0mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot