TracoPower TMPS 05-124 Miniature AC/DC Power Supply 24V DC 0.20A 5W

MPN
TMPS 05-124
Brand
TracoPower
Order Code
07-8270
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.28
5+ £13.86
10+ £13.43
25+ £12.86
50+ £12.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The TracoPower TMPS 05-124 is a 24 V DC, 0.20 A, 5 W printed circuit board power supply unit. It features a compact design ideal for PCB mounting with solder lugs. This AC/DC PSU is typically used in industrial and consumer electronics that require reliable power supply solutions.
Number of Outputs 1
Output Power Max 5W
Output Voltage 24V DC
Mounting Type PCB
Connection Solder pins
Dimensions (L x W x H) 16.3 x 25.4 x 25.4 mm
Height 25.4mm
Input Voltage 264V AC
Length 16.3mm
Max. operating temperature (derating) 50°C
Max. output current 0.20A
Maximum Operating Temperature 70°C
Min. operating temperature (derating) -25°C
Minimum Input Volage 85V AC
Misc Attribute 2 closed
Output Current 0mA
Type AC/DC PSU (print)
Weight 17.4g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot