TracoPower TMPS 03-115 SMPSU 15VDC 0.2A 3W Compact AC/DC Fully Encapsulated

MPN
TMPS 03-115
Brand
TracoPower
Order Code
07-8265
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.50
5+ £14.07
10+ £13.62
25+ £13.04
50+ £12.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/11/2026

TracoPower manufactures the TMPS 03-115 SMPSU, a compact 15 V DC power supply unit with a 0.2 A current rating and 3 W power capacity. This PCB mount power supply is designed with solder lugs suitable for surface mounting on printed circuit boards. It is ideal for applications requiring efficient and reliable power delivery in compact electronic devices and systems.
Number of Outputs 1
Output Power Max 3W
Output Voltage 15V DC
Mounting Type PCB
Connection Solder pins
Dimensions (L x W x H) 16.3 x 25.4 x 25.4 mm
Height 25.4mm
Input Voltage 264V AC
Length 16.3mm
Max. operating temperature (derating) 60°C
Max. output current 0.2A
Maximum Operating Temperature 70°C
Min. operating temperature (derating) -25°C
Minimum Input Volage 85V AC
Misc Attribute 2 closed
Output Current 0mA
Type SMPSU
Weight 17.4g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot