TracoPower TMP 60124C SMPSU 24V DC 2.5A 60W Ultra-compact Flat Design

MPN
TMP 60124C
Brand
TracoPower
Order Code
07-8262
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £61.25
5+ £59.30
10+ £57.44
25+ £54.96
50+ £52.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/10/2026

The TracoPower TMP 60124C is a 24 V DC, 2.5 A, 60 W switch mode power supply unit designed for PCB mounting. This SMPSU features efficient power conversion and is equipped with solder lugs for easy installation on printed circuit boards. It is typically used in applications requiring reliable power in compact spaces, such as industrial automation and instrumentation systems.
Number of Outputs 1
Output Power Max 60W
Output Voltage 24V DC
Mounting Type Other
Dimensions (L x W x H) 38.0 x 67.8 x 112.0 mm
Height 112.0mm
Input Voltage 264V AC
Length 38.0mm
Max. operating temperature (derating) 50°C
Max. output current 2.5A
Maximum Operating Temperature 70°C
Maximum Temperature 60°C
Min. operating temperature (derating) -25°C
Min. temperature -25°C
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Output Current 0mA
Type SMPSU
Weight 357g
Width 67.8mm

Reviews

Be the first to submit a review

Trustpilot