TracoPower TMDC 40-2418 DC/DC Converter 24V to 48V 835mA 40W Screw Terminals

MPN
TMDC 40-2418
Brand
Traco Power
Order Code
07-8254
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £49.46
5+ £47.25
10+ £45.76
25+ £44.64
50+ £44.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/12/2026

The TracoPower TMDC 40-2418 is a DC/DC converter module designed to convert 24 V DC to 48 V DC with an output current of 835 mA and a power capacity of 40 W. This compact converter is typically used in industrial and telecommunications applications requiring efficient power management. With a single output, it offers reliable performance for a range of electronic systems.
Output Voltage 48V DC
Output Current 835mA
Connection Screw terminal
Dim (L x W x H) 63.8 x 112 x 25.6 mm
Efficiency (max.) 89%
Height 25.6mm
Input Voltage Range 36V DC
Insulation Voltage 2500V DC
Length 63.8mm
Max. output current 835mA
Maximum Operating Temperature 85°C
Minimum Input Volage 9V DC
Misc Attribute 2 40-2418 TMDC
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 40W
Type DC/DC converter (module)
Weight 162g
Width 112mm

Reviews

Be the first to submit a review

Trustpilot