Easter Opening Hours and Delivery Dates here

TracoPower TMDC 40-2415 Converter 24VDC 1.67A 40W 1 Output 2500V Isolation

Order Code:

07-8253

Brand: TracoPower MPN: TMDC 40-2415
Qty Unit Price (Inc VAT)
1+ £60.64
5+ £58.81
10+ £57.00
25+ £56.57
50+ £56.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/04/2026

The TracoPower TMDC 40-2415 DC/DC converter features a 24 V DC input and output, delivering up to 1.67 A with a power rating of 40 W. It is designed with a single output, making it ideal for applications requiring stable direct current conversion. Common uses include powering sensitive electronics and devices in industrial settings.
Output Voltage 24V DC
Input Voltage Range 36V DC
Output Current 1.67A
Connection Screw terminal
Dim (L x W x H) 63.8 x 112 x 25.6 mm
Efficiency (max.) 90%
Height 25.6mm
Insulation Voltage 2500V DC
Length 63.8mm
Max. output current 1.67A
Min. input voltage 9V DC
Misc Attribute 2 40-2415 TMDC
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Power 40W
Type DC/DC converter (module)
Width 112mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot