TracoPower TIB 480-124EX Rail PSU +24VDC 20000mA 480W 1 Output DIN Rail

MPN
TIB 480-124EX
Brand
TracoPower
Order Code
07-8242
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £188.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/12/2026

The TracoPower TIB 480-124EX is a rail-mounted power supply unit offering 480 W of power with an output of +24.0 V DC at 20,000 mA. This industrial power supply is ideal for applications requiring reliable and efficient power delivery in a DIN rail configuration. It is commonly used in automation and industrial control systems.
Nominal value output current 1 20A
Number of Outputs 1
Power Rating 480W
Depth 118.6mm
Dimensions (L x W x H) 118.6 x 82.0 x 124.2mm
Height 124.2mm
Input voltage AC (frequency-specific) 100 - 240V
Inputs 1 x
Max. output current 1 20000mA
Maximum input voltage [AC] 264V
Maximum Operating Temperature 70°C
Maximum Temperature 70°C
Min. operating temperature (derating) 60°C
Min. temperature -40°C
Minimum Input Voltage [AC] 85V
Nominal value output voltage 1 [DC] +24.0V
Operating temperature (min.) -40°C
Phases 1
Type of electric connection Screw terminal
Voltage type (supply voltage) Rail mounted PSU (DIN)
Weight 1018g
Width 82.0mm

Reviews

Be the first to submit a review

Trustpilot