TracoPower TIB 480-124 SMPSU 28V DC 20A 480W DIN-Rail Mountable

MPN
TIB 480-124
Brand
TracoPower
Order Code
07-8241
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £205.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/10/2026

The TracoPower TIB 480-124 is a 480 W switched-mode power supply unit designed for PCB mounting, delivering 28 V DC at 20 A. It features solder lugs for secure connections and is suitable for applications requiring reliable power on DIN rails. This unit is ideal for industrial environments and equipment requiring consistent and efficient power delivery.
Number of Outputs 1
Output Power Max 480W
Output Voltage 23.5V DC
Mounting Type DIN rail
Connection Screw terminal
Dimensions (L x W x H) 118.6 x 82 x 124.2 mm
Height 124.2mm
Input Voltage 264V AC
Length 118.6mm
Max. operating temperature (derating) 60°C
Max. output current 20A
Maximum Operating Temperature 70°C
Minimum Input Volage 85V AC
Misc Attribute 2 closed
Operating temperature (min.) -25°C
Output Current 0mA
Type SMPSU
Weight 1018g
Width 82mm

Reviews

Be the first to submit a review

Trustpilot