TracoPower TIB 240-148EX Rail PSU DIN +48V DC 5000mA 240W 1 Output

MPN
TIB 240-148EX
Brand
TracoPower
Order Code
07-8240
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £171.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/11/2026

The TracoPower TIB 240-148EX is a rail-mounted power supply unit providing a +48.0 V DC output at 5000 mA, offering 240 W of power with one output. This industrial power supply is designed for DIN rail mounting, making it ideal for efficient incorporation into control panels and machinery. It is commonly used in applications requiring reliable power delivery in industrial and factory settings.
Nominal value output current 1 5A
Number of Outputs 1
Power Rating 240W
Depth 118.6mm
Dimensions (L x W x H) 118.6 x 48.0 x 124.2mm
Height 124.2mm
Input voltage AC (frequency-specific) 100 - 240V
Inputs 1 x
Max. output current 1 5000mA
Maximum input voltage [AC] 264V
Maximum Operating Temperature 70°C
Maximum Temperature 70°C
Min. operating temperature (derating) 60°C
Min. temperature -40°C
Minimum Input Voltage [AC] 85V
Nominal value output voltage 1 [DC] +48.0V
Operating temperature (min.) -40°C
Phases 1
Type of electric connection Screw terminal
Voltage type (supply voltage) Rail mounted PSU (DIN)
Weight 643g
Width 48.0mm

Reviews

Be the first to submit a review

Trustpilot