TracoPower TIB 240-148 DIN Rail PSU +48V DC 5000mA 240W 1 Output

MPN
TIB 240-148
Brand
TracoPower
Order Code
07-8239
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £116.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/11/2026

The TracoPower TIB 240-148 is a rail mounted PSU (DIN) delivering +48.0 V DC at 5000 mA with a total output of 240 W. This industrial power supply unit is suitable for use in various industrial applications requiring stable and reliable power. Its design is compact and efficient, ideal for integration into DIN rail systems.
Nominal value output current 1 5A
Number of Outputs 1
Power Rating 240W
Depth 118.6mm
Dimensions (L x W x H) 118.6 x 48.0 x 124.2mm
Height 124.2mm
Input voltage AC (frequency-specific) 100 - 240V
Inputs 1 x
Max. output current 1 5000mA
Maximum input voltage [AC] 264V
Maximum Operating Temperature 70°C
Maximum Temperature 70°C
Min. operating temperature (derating) 60°C
Min. temperature -40°C
Minimum Input Voltage [AC] 85V
Nominal value output voltage 1 [DC] +48.0V
Operating temperature (min.) -40°C
Phases 1
Type of electric connection Screw terminal
Voltage type (supply voltage) Rail mounted PSU (DIN)
Weight 643g
Width 48.0mm

Reviews

Be the first to submit a review

Trustpilot