TracoPower TIB 240-124 SMPSU 28V DC 10A 240W DIN-Rail Mountable

MPN
TIB 240-124
Brand
TracoPower
Order Code
07-8237
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £117.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/10/2026

The TracoPower TIB 240-124 is a switch-mode power supply unit delivering 28 V DC at 10 A for a total power output of 240 W. It is PCB mountable with solder lugs, making it suitable for printed circuit board equipping. Commonly used in DIN-rail applications, this compact SMPSU is often found in industrial automation systems and telecommunications equipment.
Number of Outputs 1
Output Power Max 240W
Output Voltage 23.5V DC
Mounting Type DIN rail
Connection Screw terminal
Dimensions (L x W x H) 118.6 x 48 x 124.2 mm
Height 124.2mm
Input Voltage 264V AC
Length 118.6mm
Max. operating temperature (derating) 60°C
Max. output current 10A
Maximum Operating Temperature 70°C
Minimum Input Volage 85V AC
Misc Attribute 2 closed
Operating temperature (min.) -25°C
Output Current 0mA
Type SMPSU
Weight 643g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot