TracoPower TIB 120-148 Rail PSU +48V DC 2500mA 120W DIN Rail 1 Output

MPN
TIB 120-148
Brand
TracoPower
Order Code
07-8235
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £102.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/11/2026

The TracoPower TIB 120-148 is a rail-mounted PSU delivering 48.0 V DC at 2500 mA with a total power output of 120 W. This robust industrial power supply unit is suitable for DIN rail mounting, making it ideal for use in automation and control systems. With reliable single-output performance, it is widely employed in various industrial applications.
Nominal value output current 1 2.5A
Number of Outputs 1
Power Rating 120W
Depth 118.6mm
Dimensions (L x W x H) 118.6 x 36.0 x 124.2mm
Height 124.2mm
Input voltage AC (frequency-specific) 100 - 240V
Inputs 1 x
Max. output current 1 2500mA
Maximum input voltage [AC] 264V
Maximum Operating Temperature 70°C
Maximum Temperature 70°C
Min. operating temperature (derating) 60°C
Min. temperature -40°C
Minimum Input Voltage [AC] 85V
Nominal value output voltage 1 [DC] +48.0V
Operating temperature (min.) -40°C
Phases 1
Type of electric connection Screw terminal
Voltage type (supply voltage) Rail mounted PSU (DIN)
Weight 461g
Width 36.0mm

Reviews

Be the first to submit a review

Trustpilot