TracoPower TIB 120-124EX TIB Series DIN Rail PSU +24V DC 5A 120W 1 Output

MPN
TIB 120-124EX
Brand
TracoPower
Order Code
07-8234
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £114.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/11/2026

The TracoPower TIB 120-124EX is a DIN rail mounted power supply unit providing a stable output of +24.0 V DC at 5000 mA, with a total power capacity of 120 W. This industrial power supply unit is ideal for use in control cabinets and automation systems requiring reliable and efficient energy distribution. Its robust design and one output make it suitable for demanding environments in industrial applications.
Nominal value output current 1 5A
Number of Outputs 1
Power Rating 120W
Depth 118.6mm
Dimensions (L x W x H) 118.6 x 36.0 x 124.2mm
Height 124.2mm
Input voltage AC (frequency-specific) 100 - 240V
Inputs 1 x
Max. output current 1 5000mA
Maximum input voltage [AC] 264V
Maximum Operating Temperature 70°C
Maximum Temperature 70°C
Min. operating temperature (derating) 60°C
Min. temperature -40°C
Minimum Input Voltage [AC] 85V
Nominal value output voltage 1 [DC] +24.0V
Operating temperature (min.) -40°C
Phases 1
Type of electric connection Screw terminal
Voltage type (supply voltage) Rail mounted PSU (DIN)
Weight 461g
Width 36.0mm

Reviews

Be the first to submit a review

Trustpilot