TracoPower TIB 120-112EX Din-Rail PSU 12VDC 10A 120W 1 Output

MPN
TIB 120-112EX
Brand
TracoPower
Order Code
07-8233
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £126.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/11/2026

The TracoPower TIB 120-112EX is a rail-mounted power supply unit featuring a +12.0 V DC output with a current capacity of 10,000 mA and a total power of 120 W. This industrial power supply is designed for DIN rail mounting, making it ideal for integration into control cabinets and automation systems. It provides reliable and efficient power for various industrial applications.
Nominal value output current 1 10A
Number of Outputs 1
Power Rating 120W
Depth 118.6mm
Dimensions (L x W x H) 118.6 x 36.0 x 124.2mm
Height 124.2mm
Input voltage AC (frequency-specific) 100 - 240V
Inputs 1 x
Max. output current 1 10000mA
Maximum input voltage [AC] 264V
Maximum Operating Temperature 70°C
Maximum Temperature 70°C
Min. operating temperature (derating) 60°C
Min. temperature -40°C
Minimum Input Voltage [AC] 85V
Nominal value output voltage 1 [DC] +12.0V
Operating temperature (min.) -40°C
Phases 1
Type of electric connection Screw terminal
Voltage type (supply voltage) Rail mounted PSU (DIN)
Weight 461g
Width 36.0mm

Reviews

Be the first to submit a review

Trustpilot