TracoPower THP 3 series 3W DC-DC converters offer a very high I/O isolation voltage and input voltages up to 160V making them ideal for use in medical and other applications where high insulation is required to meet safety standards.
- Control deviations: input change max ±0.5 %, load change max±1 %
- Ripple:typ. 150 mVpk-pk (20 MHz bandwidth)
- Dimensions, length: 32mm
- Dimensions, width: 20mm
- Efficiency: 83 %
- Input voltage: 18 - 80V DC
- Insulation voltage: (60 s/50 Hz) efficiency. 4000V AC
- No. of outputs: 2
- Operating temperature range: (above 75°C power reduction) -40 to +85 °C
- Output current: ±125mA
- Output voltage: ±12V DC
- Output voltage 1: +12V DC
- Output voltage 2: -12V DC
- Power: 3W
- Manufacturer's part THP 3-4822
| Output Voltage |
-12V |
| Input Voltage Range |
18 to 80V |
| Power Rating |
3W |
| Output Current |
-125mA |
| Number of Outputs |
2 |
| Mounting Style |
DIL-24 |
| Temperature Range |
-40 to +85°C |