TracoPower THM 6-0512 DC/DC converter 5V DC 500mA 6W 1 output

MPN
THM 6-0512
Brand
TracoPower
EAN-13
2050006437346
Order Code
17-7670
Country of Origin
Taiwan
View Full Product Range (50)

Discontinued


TracoPower THM 6-0512 DC-DC converter is engineered to deliver a stable and efficient power solution, providing a single output of 5 V DC with a current capacity of 500 mA, enclosed within a 6 W package. As a direct current conversion unit, it effectively transforms DC input to a regulated output voltage, making it ideal for use in distributed power architectures or embedded systems where reliable voltage regulation is crucial. This converter ensures high performance in compact form factors, suited for industrial, telecommunication, and medical applications requiring stringent power conversion and isolation standards. The THM 6-0512 is designed for ease of integration into circuit boards, serving as a reliable current rectifier in diverse settings. As part of TracoPower robust portfolio, this DC-DC converter exemplifies precision engineering tailored for demanding electrical environments.
Connection Solder pins
Content 1
Dimensions (L x W x H) 31.80 x 20.30 x 10.20 mm
Efficiency (max.) 86%
Height 10.20mm
Insulation Voltage 5000V AC
Length 31.80mm
Max. output current 500mA
Maximum Input Volage 36V DC
Maximum Operating Temperature 90°C
Minimum Input Volage 9V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 500mA
Output voltage (max.) 12.0V DC
Output voltage (min.) 12.0V DC
Output voltages 5V DC
Power 6W
Product Type DC/DC converter (print)
Type THM 6
Weight 14g
Width 20.30mm

Trustpilot