TracoPower THM 10-1211 DC/DC converter 2A 10W 1 output s

Order Code:

17-7660

Brand: TracoPower MPN: THM 10-1211 EAN-13: 2050006432143
Qty Unit Price (Inc VAT)
1+ £54.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

TracoPower THM 10-1211 is a technically sophisticated DC-DC converter known for its reliability in delivering efficient power conversion. This single-output converter provides a current of 2 A with a power rating of 10 W, making it suitable for various industrial and commercial applications where stable direct current conversion is essential. Engineered for integration into printed circuit boards, the THM 10-1211 facilitates effective energy management in systems requiring consistent voltage regulation, such as telecommunication, automation, and distributed power architecture systems. Its design adheres to stringent operational standards, ensuring durability and optimal performance in demanding environments.
Connection Solder pins
Content 1
Dimensions (L x W x H) 31.80 x 20.30 x 10.20 mm
Efficiency (max.) 86%
Height 10.20mm
Input voltage (max.) 18V DC
Insulation Voltage 5000V AC
Length 31.80mm
Max. output current 2A
Min. input voltage 9V DC
No. of outputs 1
Operating temperature (max.) 90°C
Operating temperature (min.) -40°C
Output current (max.) - rounded 2A
Output voltage (max.) 5.0V DC
Output voltage (min.) 5.0V DC
Power 10W
Product Type DC/DC converter (print)
Type THM 10
Weight 14g
Width 20.30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot