TracoPower THL-HS1 THL Series Heatsink 1 Output Includes Spring Clips

MPN
THL-HS1
Brand
TracoPower
Order Code
07-8215
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.57
5+ £2.50
10+ £2.42
25+ £2.30
50+ £2.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/10/2026

The TracoPower THL-HS1 heatsink is designed to enhance thermal management for DC-DC converters. It has one output and is ideally used with TracoPower's range of direct current converters. This component is essential in maintaining efficiency and reliability in electronic systems requiring efficient heat dissipation.
Type Heatsink
Connection Spring-loaded terminal
Dimensions (L x W x H) 25.4 x 25.4 x 7.3 mm
Height 7.3mm
Length 25.4mm
Maximum Operating Temperature 75°C
Number of Outputs 1
Operating temperature (min.) -40°C
Weight 4g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot