TracoPower THL 6-2415WISM DC/DC Converter 24V 6W SMD 1500V Isolation

MPN
THL 6-2415WISM
Brand
TracoPower
Order Code
07-8213
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £28.38
5+ £27.52
10+ £26.68
25+ £25.54
50+ £24.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/12/2026

The TracoPower THL 6-2415WISM is a surface-mount DC/DC converter with an input and output voltage of 24 V DC and a power rating of 6 W, designed to deliver 250 mA. Manufactured by TracoPower, it features one output, making it suitable for applications requiring efficient voltage conversion in compact, high-performance electronics. Typical applications include industrial automation, data communication, and instrumentation systems.
Output Voltage 24V DC
Output Current 250mA
Connection SMD
Dim (L x W x H) 25.4 x 22 x 10.05 mm
Efficiency (max.) 83%
Enclosure SMD
Height 10.05mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 250mA
Maximum Operating Temperature 75°C
Minimum Input Volage 9V DC
Misc Attribute 1 6-2415 THL WISM
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 6W
Type DC/DC converter (SMD)
Weight 78g
Width 22mm

Reviews

Be the first to submit a review

Trustpilot