TracoPower THL 6-2411WISM DC/DC Converter 24V-5.1V 6W 1 Output SMD

MPN
THL 6-2411WISM
Brand
TracoPower
Order Code
07-8211
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £28.38
5+ £27.52
10+ £26.68
25+ £25.54
50+ £24.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/12/2026

This TracoPower THL 6-2411WISM is a surface-mount DC/DC converter with an input of 24 V DC and an output of 5.1 V DC at 1.2 A, delivering 6 W of power. It features a single output and is ideal for applications requiring efficient voltage conversion in compact spaces. Typical uses include industrial electronics and telecommunications systems.
Output Voltage 5.1V DC
Output Current 1.2A
Connection SMD
Dim (L x W x H) 25.4 x 22 x 10.05 mm
Efficiency (max.) 79%
Enclosure SMD
Height 10.05mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 1.2A
Maximum Operating Temperature 75°C
Minimum Input Volage 9V DC
Misc Attribute 1 6-2411 THL WISM
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 6W
Type DC/DC converter (SMD)
Weight 78g
Width 22mm

Reviews

Be the first to submit a review

Trustpilot