TracoPower THL 15-2411WI DC/DC converter 3A 15W 1 output 1 piece

MPN
THL 15-2411WI
Brand
Traco Power
EAN-13
2050006442975
Order Code
17-7655
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (50)
Qty Was Unit Price (Ex VAT)
1+ £32.05 £31.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

TracoPower THL 15-2411WI is a high-performance DC-DC converter designed to efficiently convert direct current within electronic systems. This unit provides 15 watts of power through a single output channel and supports up to 3 amperes of current, making it suitable for a range of demanding electrical applications. The THL 15-2411WI is part of the THL 15WI series, known for their robust construction and reliability in circuit board installations. It is engineered for use in diverse settings, such as industrial electronics, telecommunications, and instrumentation systems, where stable voltage conversion and regulation are critical. With its compact form factor and high conversion efficiency, the product is ideal for facilitating effective power management in complex circuits.
Connection Solder pins
Content 1
Dimensions (L x W x H) 25.40 x 25.40 x 10.20 mm
Efficiency (max.) 88%
Height 10.20mm
Insulation Voltage 1500V DC
Length 25.40mm
Max. output current 3A
Maximum Input Volage 36V DC
Maximum Operating Temperature 70°C
Minimum Input Volage 9V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 3A
Output voltage (max.) 5.0V DC
Output voltage (min.) 5.0V DC
Power 15W
Product Type DC/DC converter (print)
Type THL 15WI
Weight 15g
Width 25.40mm

Reviews

Be the first to submit a review

Trustpilot