TracoPower TES 5-2421WI DC/DC Converter 24V to 5V 200mA SMD 2 Outputs

MPN
TES 5-2421WI
Brand
TracoPower
Order Code
07-8198
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £29.35
5+ £27.29
10+ £26.03
25+ £25.50
50+ £25.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/12/2026

The TracoPower TES 5-2421WI is a surface-mount DC/DC converter with dual outputs, offering a conversion from 24 V DC to 5 V DC at 200 mA and 5 W. It is designed for reliable and efficient power solutions in compact electronic systems. Typical applications include telecommunications, industrial control systems, and point-of-load conversions.
Output Voltage 5V DC
Power Rating 5W
Output Current 200mA
Connection SMD
Dim (L x W x H) 33.4 x 10.2 x 25.6 mm
Efficiency (max.) 80%
Enclosure SMD
Height 25.6mm
Input Voltage Range 5.5V DC
Insulation Voltage 1500V DC
Length 33.4mm
Max. output current 200mA
Maximum Operating Temperature 85°C
Minimum Input Volage 4.5V DC
Nominal Voltage 24V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 5W
Type DC/DC converter (SMD)
Weight 14g
Width 10.2mm

Reviews

Be the first to submit a review

Trustpilot