TracoPower TEP 75-2411WI-CMF DC/DC Converter 24V to 5V 15A 75W Railway Cert.

MPN
TEP 75-2411WI-CMF
Brand
Traco Power
Order Code
07-8176
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £167.84
5+ £164.25
10+ £159.87
25+ £153.48
50+ £146.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/12/2026

The TracoPower TEP 75-2411WI-CMF is a DC/DC converter module that efficiently converts 24 V DC input voltage to 5 V DC output, supporting up to 15 A and delivering 75 W of power. It is commonly used in industrial and telecommunications applications where stable power conversion is essential. This unit features a single output, making it suitable for various electronic circuits and devices.
Output Voltage 5V DC
Power Rating 75W
Output Current 15A
Connection Screw terminal
Dim (L x W x H) 85 x 61 x 38.8 mm
Efficiency (max.) 88%
Height 38.8mm
Input Voltage Range 36V DC
Insulation Voltage 1600V DC
Length 85mm
Max. output current 15A
Maximum Operating Temperature 75°C
Minimum Input Volage 9V DC
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 75W
Type DC/DC converter (module)
Weight 97g
Width 61mm

Reviews

Be the first to submit a review

Trustpilot