TracoPower TEP 100-4812WIR DC/DC Converter 48V to 12V 100W Rail Approved

MPN
TEP 100-4812WIR
Brand
TracoPower
Order Code
07-8167
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £130.42
5+ £124.62
10+ £120.59
25+ £116.63
50+ £113.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/12/2026

The TracoPower TEP 100-4812WIR is a robust DC/DC converter supplying a 12 V DC output from a 48 V DC input at 8.4 A, delivering up to 100 W of power. With a single output, it is suitable for applications requiring reliable power transformation, such as industrial automation and transportation systems. This converter is designed for harsh environments, ensuring stable performance in challenging conditions.
Output Voltage 12V DC
Power Rating 100W
Output Current 8.4A
Connection Solder pins
Dim (L x W x H) 57.9 x 17.8 x 61 mm
Efficiency (max.) 90%
Height 61mm
Input Voltage Range 75V DC
Insulation Voltage 1500V DC
Length 57.9mm
Max. output current 8.4A
Maximum Operating Temperature 85°C
Minimum Input Volage 18V DC
Nominal Voltage 48V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 100W
Type DC/DC converter (print)
Weight 105g
Width 17.8mm

Reviews

Be the first to submit a review

Trustpilot