TracoPower TEP 100-2415WIR DC/DC Converter 24V DC 4.2A 100W Railway Approved

MPN
TEP 100-2415WIR
Brand
TracoPower
Order Code
07-8164
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £129.56
5+ £123.49
10+ £118.74
25+ £115.09
50+ £111.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/11/2026

TracoPower's TEP 100-2415WIR is a high-performance DC/DC converter delivering 24 V DC output at 4.2 A with a 100 W power rating and one output. This converter is ideal for industrial applications requiring reliable and efficient voltage conversion. Typical uses include powering sensitive equipment in transport systems and harsh environments.
Output Voltage 24V DC
Power Rating 100W
Output Current 4.2A
Connection Solder pins
Dim (L x W x H) 57.9 x 17.8 x 61 mm
Efficiency (max.) 90%
Height 61mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 57.9mm
Max. output current 4.2A
Maximum Operating Temperature 85°C
Minimum Input Volage 9V DC
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 100W
Type DC/DC converter (print)
Weight 105g
Width 17.8mm

Reviews

Be the first to submit a review

Trustpilot